SKF 23068 CCK/C3W33 Tapered 1:12 340 mm ID Roller Bearing, 520 mm OD
- RS Stock No.:
- 461-618
- Mfr. Part No.:
- 23068 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$20,022.71
(exc. GST)
$22,024.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,022.71 |
*price indicative
- RS Stock No.:
- 461-618
- Mfr. Part No.:
- 23068 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 340mm | |
| Race Width | 133mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Series | 23068 CCK/C3W33 | |
| Limiting Speed | 1300rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 2812kN | |
| Outside Diameter | 520mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 4550kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 340mm | ||
Race Width 133mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Series 23068 CCK/C3W33 | ||
Limiting Speed 1300rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 2812kN | ||
Outside Diameter 520mm | ||
Internal Clearance C3 | ||
Static Load Rating 4550kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23068 CCK/W33 Tapered 1:12 340 mm ID Roller Bearing, 520 mm OD
- SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24068 CC/W33 Cylindrical 340 mm ID Roller Bearing, 520 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
