SKF 23126 CC/C3W33 Cylindrical 130 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 461-501
- Mfr. Part No.:
- 23126 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,934.13
(exc. GST)
$3,227.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,934.13 |
*price indicative
- RS Stock No.:
- 461-501
- Mfr. Part No.:
- 23126 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 3400rpm | |
| Dynamic Load Rating | 586kN | |
| Outside Diameter | 210mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 780kN | |
| Number of Rows | 2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 3400rpm | ||
Dynamic Load Rating 586kN | ||
Outside Diameter 210mm | ||
Internal Clearance C3 | ||
Static Load Rating 780kN | ||
Number of Rows 2 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24126 CC/C3W33 Cylindrical 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23126 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- NTN 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
