SKF 23056 CC/W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- RS Stock No.:
- 461-490
- Mfr. Part No.:
- 23056 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$12,386.28
(exc. GST)
$13,624.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,386.28 |
*price indicative
- RS Stock No.:
- 461-490
- Mfr. Part No.:
- 23056 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 106mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Outside Diameter | 420mm | |
| Dynamic Load Rating | 1797kN | |
| Static Load Rating | 2850kN | |
| Series | 23056 CC/W33 | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 106mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Outside Diameter 420mm | ||
Dynamic Load Rating 1797kN | ||
Static Load Rating 2850kN | ||
Series 23056 CC/W33 | ||
Limiting Speed 1600rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 24156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23960 CC/W33 Cylindrical 300 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CCK/C3W33 Tapered 1:12 280 mm ID Roller Bearing, 420 mm OD
- SKF 23988 CC/W33 Cylindrical 420 mm ID Roller Bearing, 560 mm OD
