SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 461-485
- Mfr. Part No.:
- 23040 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,377.17
(exc. GST)
$7,014.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,377.17 |
*price indicative
- RS Stock No.:
- 461-485
- Mfr. Part No.:
- 23040 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 82mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1058kN | |
| Series | 23040 CCK/W33 | |
| Limiting Speed | 2200rpm | |
| Outside Diameter | 310mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1530kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 82mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1058kN | ||
Series 23040 CCK/W33 | ||
Limiting Speed 2200rpm | ||
Outside Diameter 310mm | ||
Number of Rows 2 | ||
Static Load Rating 1530kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22340 CCK/W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 420 mm OD
