SKF C 2228 K/C3 Tapered 1:12 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- RS Stock No.:
- 461-437
- Mfr. Part No.:
- C 2228 K/C3
- Brand:
- SKF
Subtotal (1 unit)*
$10,758.05
(exc. GST)
$11,833.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,758.05 |
*price indicative
- RS Stock No.:
- 461-437
- Mfr. Part No.:
- C 2228 K/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 830kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3200rpm | |
| Series | CARB toroidal roller bearing | |
| Static Load Rating | 1060kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 830kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 3200rpm | ||
Series CARB toroidal roller bearing | ||
Static Load Rating 1060kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
- RS Stock No. 0462696
- Mfr. Part No. C 2228/C3
Each
$10,758.05
- RS Stock No. 0462457
- Mfr. Part No. C 2215 K/C3
Each
$1,482.18
- RS Stock No. 0462064
- Mfr. Part No. C 3224 K/C3
Each
$5,094.54
- RS Stock No. 0461438
- Mfr. Part No. C 2315 K/C4
Each
$2,475.73
Related links
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF C 2215 K/C3 Tapered 1:12 75 mm ID CARB Toroidal Roller Bearing, 130 mm OD
- SKF C 2211 KTN9/C3 Tapered 1:12 55 mm ID CARB Toroidal Roller Bearing, 100 mm OD
- SKF C 2222 K Tapered 1:12 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2220 K Tapered 1:12 100 mm ID CARB Toroidal Roller Bearing, 180 mm OD
- SKF C 2216 Cylindrical 80 mm ID CARB Toroidal Roller Bearing, 140 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2213 TN9/C3 Cylindrical 65 mm ID CARB Toroidal Roller Bearing, 120 mm OD












