SKF 29340 E Cylindrical 200 mm ID Ball Bearing, 340 mm OD
- RS Stock No.:
- 461-233
- Mfr. Part No.:
- 29340 E
- Brand:
- SKF
Subtotal (1 unit)*
$12,876.81
(exc. GST)
$14,164.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,876.81 |
*price indicative
- RS Stock No.:
- 461-233
- Mfr. Part No.:
- 29340 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 5500kN | |
| Dynamic Load Rating | 1860kN | |
| Standards/Approvals | No | |
| Series | 29340 E | |
| Internal Clearance | Normal | |
| Limiting Speed | 1700rpm | |
| Outside Diameter | 340mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 200mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 5500kN | ||
Dynamic Load Rating 1860kN | ||
Standards/Approvals No | ||
Series 29340 E | ||
Internal Clearance Normal | ||
Limiting Speed 1700rpm | ||
Outside Diameter 340mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29434 E Cylindrical 170 mm ID Ball Bearing, 340 mm OD
- SKF 29440 E Cylindrical 200 mm ID Ball Bearing, 400 mm OD
- SKF 23140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 23140 CC/W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 24140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 24140 CC/W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- NSK 23140CAME4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
