SKF 22232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 461-128
- Mfr. Part No.:
- 22232 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$5,293.27
(exc. GST)
$5,822.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,293.27 |
*price indicative
- RS Stock No.:
- 461-128
- Mfr. Part No.:
- 22232 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Series | 22232 CCK/C3W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1043kN | |
| Outside Diameter | 290mm | |
| Limiting Speed | 2800rpm | |
| Static Load Rating | 1290kN | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Series 22232 CCK/C3W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1043kN | ||
Outside Diameter 290mm | ||
Limiting Speed 2800rpm | ||
Static Load Rating 1290kN | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing represents a hallmark of reliability and performance in demanding applications. Offering a robust design, this product seamlessly accommodates both axial and radial loads, making it an ideal choice for heavy-duty environments. With its optimised geometry, it provides improved load-carrying capacities, which translate to longer service life and reduced maintenance intervals. The bearing features an advanced steel composition that enhances wear resistance, ensuring it withstands the test of time even under challenging conditions. Its tapered bore design facilitates easy mounting and dismounting, enhancing convenience for users.
Optimised for high load-carrying capacity in rigorous environments
Offers low frictional resistance, contributing to energy efficiency
Sealed design enhances protection against contaminants
Generates less heat during operation, increasing lifespan
Versatile application in various heavy-duty sectors
Related links
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23132 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 270 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23038 CCK/C3W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
