SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD

Subtotal (1 unit)*

$10,640.42

(exc. GST)

$11,704.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,640.42

*price indicative

RS Stock No.:
460-637
Mfr. Part No.:
22240 CCK/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

200mm

Race Width

98mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

1930kN

Internal Clearance

C3

Outside Diameter

360mm

Limiting Speed

2200rpm

Dynamic Load Rating

1526kN

Standards/Approvals

RoHS

Series

22240 CCK/C3W33

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearing is engineered to accommodate heavy radial and axial loads in both directions, making it an ideal choice for applications involving high operational reliability. This high-performance bearing has been meticulously designed to exhibit outstanding load carrying capacity, ensuring extensive service life. Featuring a robust construction, it tolerates misalignment and reduces wear, thereby extending maintenance intervals and enhancing efficiency. It is particularly suitable for a diverse range of applications in industries such as mining, cement, and heavy engineering, where durability and performance are paramount.

Robust structure enhances overall reliability and longevity

Excellent resistance to misalignment improves operational efficiency

Reduced friction contributes to lower energy consumption

Versatile application across various heavy-duty industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy