SKF 22252 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 480 mm OD

Subtotal (1 unit)*

$25,029.66

(exc. GST)

$27,532.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,029.66

*price indicative

RS Stock No.:
460-205
Mfr. Part No.:
22252 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

260mm

Race Width

130mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

3550kN

Standards/Approvals

RoHS

Outside Diameter

480mm

Number of Rows

2

Limiting Speed

1600rpm

Series

22252 CC/W33

Internal Clearance

CN

Dynamic Load Rating

2722kN

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearing is specifically designed to endure heavy loads while ensuring smooth operation even in the most demanding environments. Engineered with precision, it provides exceptional reliability and efficiency, making it an ideal choice for industries requiring durable and resilient components. The robust construction of this bearing enables it to perform optimally in various applications, thereby enhancing the overall performance and lifespan of the machinery it supports. With advanced wear-resistant materials and a unique design, this bearing significantly reduces maintenance needs, allowing for uninterrupted operation and lower downtime costs.

Advanced sealing enhances protection against dirt and moisture

Maintains optimal performance across various temperature ranges

Smooth operation reduces operational noise and vibration

Versatile design fits a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy