NTN 4T-653 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- RS Stock No.:
- 455-587
- Mfr. Part No.:
- 4T-653
- Brand:
- NTN
Subtotal (1 unit)*
$101.51
(exc. GST)
$111.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.51 |
*price indicative
- RS Stock No.:
- 455-587
- Mfr. Part No.:
- 4T-653
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 31.75mm | |
| Outside Diameter | 146.05mm | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-653 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 31.75mm | ||
Outside Diameter 146.05mm | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-653 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing exemplifies precision engineering designed to meet the rigorous demands of modern machinery. This exceptional product combines robust construction with advanced materials, ensuring long-lasting performance and superior reliability under various operating conditions. Crafted by a leading manufacturer, it boasts a compact design that allows for easy installation and maintenance, making it suitable for a wide array of industrial applications. With its enhanced structural integrity, this tapered roller bearing effectively handles both radial and axial loads, providing seamless functionality that ensures machinery operates at peak efficiency.
Designed to withstand challenging environmental conditions
Facilitates smooth and reliable operation even under heavy loads
Ideal for a diverse range of industrial applications
Simple installation process saves time and resources
Contributes to reduced maintenance costs over the product's lifetime
Related links
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-H913840/H913810 Taper Roller 59.987 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-H913842/H913810 Taper Roller 61.912 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
