NTN 4T-H913840/H913810 Taper Roller 59.99 mm ID Roller Bearing, 146.05 mm OD

Subtotal (1 unit)*

$777.20

(exc. GST)

$854.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.20

*price indicative

RS Stock No.:
455-572
Mfr. Part No.:
4T-H913840/H913810
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

59.99mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

146.05mm

Maximum Speed - Oil

3200rpm

Limiting Speed

2400rpm, 3200rpm

Maximum Speed - Grease

2400rpm

Series

H

Static Load Rating

234kN

Cup Width

25.4mm

Bearing Dynamic Load Rating

199kN

Number of Rows

1

Cone Width

39.688mm

Bearing Material

Case Hardening Steel

Standards/Approvals

ABMA, ISO 355, RoHS, JIS B 1512

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings are designed to provide superior performance for various industrial applications. With a pressed steel cage and a reliable design, these bearings ensure optimal load distribution and durability under challenging conditions. Engineered , they cater to both oil and grease lubrication, enhancing versatility in operational environments. Their precision manufacturing ensures minimal maintenance and extends life expectancy, making them an ideal choice for professionals seeking reliability and efficiency in their machinery. Additionally, the product offers a robust solution for achieving heightened performance, especially in rotational systems.

Dual lubrication options allow flexibility in operational settings

Minimised maintenance requirements translate into lower operational costs

High-performance ratings support demanding industrial applications

Designed for extended temperature ranges, ensuring functionality in extreme conditions

Innovative engineering maximises lifespan and reliability of equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy