NTN 4T-90381/90744 Taper Roller 96.84 mm ID Roller Bearing, 188.912 mm OD
- RS Stock No.:
- 455-562
- Mfr. Part No.:
- 4T-90381/90744
- Brand:
- NTN
Subtotal (1 unit)*
$1,162.74
(exc. GST)
$1,279.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.74 |
*price indicative
- RS Stock No.:
- 455-562
- Mfr. Part No.:
- 4T-90381/90744
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 96.84mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 46.038mm | |
| Bearing Material | Case Carburised Steel | |
| End Type | Open | |
| Outside Diameter | 188.912mm | |
| Cup Width | 31.75mm | |
| Static Load Rating | 365kN | |
| Series | Inch | |
| Bearing Dynamic Load Rating | 310kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 96.84mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 46.038mm | ||
Bearing Material Case Carburised Steel | ||
End Type Open | ||
Outside Diameter 188.912mm | ||
Cup Width 31.75mm | ||
Static Load Rating 365kN | ||
Series Inch | ||
Bearing Dynamic Load Rating 310kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 1800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing redefines performance and durability for demanding applications. This robust component is designed to facilitate optimal load distribution and minimise friction, ensuring longevity even under high-pressure conditions. Precision-engineered with a pressed steel cage, it delivers enhanced reliability and operational efficiency across various industries. The bearing's meticulously crafted dimensions, featuring an internal diameter of 96.838 mm and an external diameter of 188.912 mm, make it suitable for numerous applications requiring precision and strength. With exceptional static and dynamic load capabilities, this bearing guarantees superior performance, stabilising operations in mechanical systems that require unerring accuracy and efficiency.
Wide operating temperature range caters to diverse applications
Innovative design characteristics improve seal performance
Precision manufacturing enhances durability and lifespan
Versatile for multiple industrial applications
Lightweight construction aids in energy efficiency during operation
Related links
- NTN 4T-42381 Single Row Tapered Roller 96.838 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-382A Single Row Tapered Roller Roller Bearing, 96.838 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
