NTN RNA4903L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 455-512
- Mfr. Part No.:
- RNA4903L/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$52.61
(exc. GST)
$57.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.61 |
*price indicative
- RS Stock No.:
- 455-512
- Mfr. Part No.:
- RNA4903L/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 30mm | |
| Limiting Speed | 9000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 11.9kN | |
| Dynamic Load Rating | 8.5kN | |
| Maximum Speed - Grease | 9000rpm | |
| Standards/Approvals | RoHS | |
| Series | RNA4903L/3AS | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 30mm | ||
Limiting Speed 9000rpm | ||
Internal Clearance CN | ||
Static Load Rating 11.9kN | ||
Dynamic Load Rating 8.5kN | ||
Maximum Speed - Grease 9000rpm | ||
Standards/Approvals RoHS | ||
Series RNA4903L/3AS | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing designed with precision engineering to ensure optimal performance in various mechanical applications. This product features a machined-ring design without an inner ring, providing enhanced load distribution and minimising friction. With its compact design and sturdy construction, it promises durability and longevity, making it the ideal choice for demanding environments. The integration of advanced materials and a thoughtful design allows this roller bearing to excel under both dynamic and static loads, ensuring reliability and efficiency.
Minimises vibration and noise for a smoother operational experience
Designed to support a wide range of operational temperatures
Facilitates simplified assembly and ensures reliable positioning
Engineered for precision, supporting superior rotational accuracy
Related links
- NTN RNA4903LL/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4900L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN NA4903R 17 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X26.5 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X20.5 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN 1R25X30X38.5 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN NK22/20R 22 mm ID Needle Roller Thrust Bearing Needle Roller, 30 mm OD
