NTN 4T-2984/2924 Taper Roller 46.04 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 455-402
- Mfr. Part No.:
- 4T-2984/2924
- Brand:
- NTN
Subtotal (1 unit)*
$194.09
(exc. GST)
$213.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.09 |
*price indicative
- RS Stock No.:
- 455-402
- Mfr. Part No.:
- 4T-2984/2924
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 46.04mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 104kN | |
| Cup Width | 20.638mm | |
| Number of Rows | 1 | |
| Cone Width | 25.608mm | |
| Series | 4T-2984/2924 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Limiting Speed | 4400rpm, 5800rpm | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5800rpm | |
| Bearing Dynamic Load Rating | 87.5kN | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 46.04mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 85mm | ||
Static Load Rating 104kN | ||
Cup Width 20.638mm | ||
Number of Rows 1 | ||
Cone Width 25.608mm | ||
Series 4T-2984/2924 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Limiting Speed 4400rpm, 5800rpm | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5800rpm | ||
Bearing Dynamic Load Rating 87.5kN | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to provide exceptional performance and reliability in various applications. With its pressed steel cage, it ensures smooth operation while handling significant loads with ease. The combination of precision engineering and robust materials makes this product ideal for heavy-duty machinery and equipment, delivering a dependable solution for any engineering challenge. Ideal for industrial use, this bearing boasts impressive specifications that guarantee optimal functioning even in demanding environments. Whether you require efficient operation in manufacturing or transportation, this tapered roller bearing stands out as a top choice, offering a perfect balance of strength and durability. Designed for superior performance, it is a reliable partner in maintaining the efficiency of your operations.
Tapered roller design allows for effective load distribution
Pressed steel cage enhances durability and reduces friction
Robust construction ensures longevity and reliability under pressure
Optimised for both dynamic and static performance requirements
Suitable for a wide range of industrial applications
Precision engineering facilitates smooth operation at high speeds
Efficient load handling helps to enhance machinery performance
Versatile operating temperature range accommodates varied environments
Easy installation process reduces downtime and maintenance efforts
Proven track record in the industry for effective performance
Related links
- NTN 4T-2984 Tapered Roller 46.038 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-18690/18620 Taper Roller 46.038 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-2924 Tapered Roller 46.038 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-18690 Single Row Tapered Roller 46.038 mm ID Roller Bearing, 61 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
