NTN NKX25 25 mm ID Roller Bearing Combined, 37 mm OD

Subtotal (1 unit)*

$145.26

(exc. GST)

$159.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.26

*price indicative

RS Stock No.:
455-181
Mfr. Part No.:
NKX25
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

11mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Dynamic Load Rating

14.2kN

Outside Diameter

37mm

Internal Clearance

CN

End Type

Open

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Static Load Rating

24kN

Maximum Speed - Grease

4600rpm

Maximum Speed - Oil

6500rpm

Limiting Speed

6500rpm

Standards/Approvals

RoHS

Series

NKX25

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing is an exceptional choice for applications demanding reliability and durability. Designed for versatility, it expertly accommodates varying operational conditions, making it an ideal component for various machinery. The unique design features enable seamless integration into your equipment, thereby enhancing performance and extending service life. With a focus on precision and functionality, this bearing ensures optimal load distribution and minimal friction, contributing to smoother operation. Its carefully engineered specifications reflect a commitment to high-quality manufacturing, with attention to detail that assures dependable performance under challenging conditions. This bearing is not just a component; it's an investment in the efficiency of your machinery.

Precision manufacturing ensures minimal friction and wear

Versatile design allows for compatibility across numerous applications

Certified dynamic load ratings for reliable performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy