NTN 4T-HM218248/HM218210 Taper Roller 89.97 mm ID Roller Bearing, 146.975 mm OD
- RS Stock No.:
- 455-121
- Mfr. Part No.:
- 4T-HM218248/HM218210
- Brand:
- NTN
Subtotal (1 unit)*
$267.24
(exc. GST)
$293.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.24 |
*price indicative
- RS Stock No.:
- 455-121
- Mfr. Part No.:
- 4T-HM218248/HM218210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 89.97mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 146.975mm | |
| Bearing Dynamic Load Rating | 227kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-HM218248/HM218210 | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3200rpm, 2400rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 40mm | |
| Number of Rows | 1 | |
| Cup Width | 32.5mm | |
| Static Load Rating | 340kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 89.97mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 146.975mm | ||
Bearing Dynamic Load Rating 227kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-HM218248/HM218210 | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3200rpm, 2400rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 40mm | ||
Number of Rows 1 | ||
Cup Width 32.5mm | ||
Static Load Rating 340kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance and reliability in various industrial applications. Designed with precision, it features a pressed steel cage that ensures optimal load distribution and durability. With an impressive load rating and a robust construction, this bearing can withstand both dynamic and static forces, making it a perfect choice for heavy-duty machinery. The compact yet resilient design allows for efficient operation in limited spaces, ensuring smooth performance even under challenging conditions. Whether you are involved in manufacturing, automation or transportation, this bearing will meet your high expectations by providing long-lasting service and minimal maintenance requirements.
High dynamic load capability ensures reliability in demanding operations
Optimised design for reduced friction and improved efficiency
Versatile application across various sectors, including transportation and manufacturing
Robust construction withstands harsh environments, enhancing service life
Compact dimensions facilitate installation in tight spaces
Related links
- FAG KHM218248-HM218210 Taper Roller 89.975 mm ID Roller Bearing, 146.975 mm OD
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- Timken HM218248/HM218210 Taper 89.97 mm ID Roller Bearing, 146.97 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
