SNR 29326E Round 130 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 455-044
- Mfr. Part No.:
- 29326E
- Brand:
- SNR
Subtotal (1 unit)*
$2,255.74
(exc. GST)
$2,481.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,255.74 |
*price indicative
- RS Stock No.:
- 455-044
- Mfr. Part No.:
- 29326E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 30.1mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Limiting Speed | 2700rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Bearing Material | Through Hardened Steel | |
| Series | 29326E | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 783kN | |
| Static Load Rating | 2680kN | |
| Internal Clearance | CN | |
| End Type | Open | |
| Outside Diameter | 225mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 30.1mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Limiting Speed 2700rpm | ||
Maximum Speed - Oil 1600rpm | ||
Bearing Material Through Hardened Steel | ||
Series 29326E | ||
Number of Rows 1 | ||
Dynamic Load Rating 783kN | ||
Static Load Rating 2680kN | ||
Internal Clearance CN | ||
End Type Open | ||
Outside Diameter 225mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearings represent a remarkable advancement in bearing technology, designed to handle substantial axial loads while ensuring reliable performance. Engineered by SNR, this product stands out for its robust construction and exceptional load capabilities, making it ideal for a variety of industrial applications. With a remarkable ability to operate in extreme temperature conditions, this bearing ensures sustained functionality even under challenging environments. The thoughtful design encompasses precision engineering for maximum efficiency, showcasing an impressive interplay of strength and durability. The thrust spherical roller bearings are tailored to meet demanding requirements, guaranteeing high levels of performance alongside ease of installation and maintenance. Whether in heavy machinery or other mechanical applications, this bearing promises to deliver unparalleled reliability and a long service life.
Constructed with 100CrMn6 rolling element material for improved wear resistance
Engineered to operate effectively at temperatures ranging from -40 °C to 200 °C
Designed to accommodate high dynamic and static axial load ratings
Features a defined charge load application point for enhanced stability
Incorporates a robust cage material for reliable performance under load variations
Provides an effective oil lubrication limit speed for optimal functionality
Maximises efficiency with a carefully designed geometry to reduce friction
Equipped with comprehensive abutment features for improved mechanical fitting
Related links
- SNR 29326E Cylindrical 130 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
