NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 23 mm OD
- RS Stock No.:
- 454-751
- Mfr. Part No.:
- HK1712FM
- Brand:
- NTN
Subtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.60 |
*price indicative
- RS Stock No.:
- 454-751
- Mfr. Part No.:
- HK1712FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 23mm | |
| Dynamic Load Rating | 8.05kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK1712FM | |
| Limiting Speed | 14000rpm | |
| Static Load Rating | 10.3kN | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Internal Clearance | CN | |
| Race Type | Drawn Cup | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 23mm | ||
Dynamic Load Rating 8.05kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK1712FM | ||
Limiting Speed 14000rpm | ||
Static Load Rating 10.3kN | ||
Bearing Material Steel | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Internal Clearance CN | ||
Race Type Drawn Cup | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK0306T2 3 mm ID Needle Roller Thrust Bearing Needle Roller 6.5 mm OD
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- NTN HK3026F 30 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
- NTN BK1312 13 mm ID Needle Roller Thrust Bearing Needle Roller 19 mm OD
