NTN 4T-LM11749/LM11710 Taper Roller 19 mm ID Needle Roller Thrust Bearing, 39 mm OD
- RS Stock No.:
- 454-682
- Mfr. Part No.:
- 4T-LM11749/LM11710
- Brand:
- NTN
Subtotal (1 unit)*
$27.14
(exc. GST)
$29.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.14 |
*price indicative
- RS Stock No.:
- 454-682
- Mfr. Part No.:
- 4T-LM11749/LM11710
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 19mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 39mm | |
| Static Load Rating | 24.2kN | |
| Cup Width | 10.668mm | |
| Number of Rows | 1 | |
| Cone Width | 14.605mm | |
| Limiting Speed | 10000rpm, 13000rpm | |
| Bearing Dynamic Load Rating | 26.4kN | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Series | 4T-LM11749/LM11710 | |
| Maximum Speed - Oil | 13000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 19mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 39mm | ||
Static Load Rating 24.2kN | ||
Cup Width 10.668mm | ||
Number of Rows 1 | ||
Cone Width 14.605mm | ||
Limiting Speed 10000rpm, 13000rpm | ||
Bearing Dynamic Load Rating 26.4kN | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Series 4T-LM11749/LM11710 | ||
Maximum Speed - Oil 13000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
