NTN AXK1117 90.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 110 mm OD
- RS Stock No.:
- 454-651
- Mfr. Part No.:
- AXK1117
- Brand:
- NTN
Subtotal (1 unit)*
$57.87
(exc. GST)
$63.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.87 |
*price indicative
- RS Stock No.:
- 454-651
- Mfr. Part No.:
- AXK1117
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 90.5mm | |
| Race Width | 4mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Series | AXK1117 | |
| Dynamic Load Rating | 57.5kN | |
| Static Load Rating | 291kN | |
| Outside Diameter | 110mm | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 600rpm | |
| Standards/Approvals | RoHS | |
| Race Type | Thrust | |
| Bearing Type | Thrust Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 90.5mm | ||
Race Width 4mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Series AXK1117 | ||
Dynamic Load Rating 57.5kN | ||
Static Load Rating 291kN | ||
Outside Diameter 110mm | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 600rpm | ||
Standards/Approvals RoHS | ||
Race Type Thrust | ||
Bearing Type Thrust Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN 81122T2 Needle Roller Thrust Cylindrical Roller 110 mm ID Needle Roller Thrust Bearing, 145 mm OD
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1102 17.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 26.5 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1106 34.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 44.4 mm OD
