NTN AXK1106 34.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 44.4 mm OD

Subtotal (1 unit)*

$7.85

(exc. GST)

$8.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.85

*price indicative

RS Stock No.:
454-639
Mfr. Part No.:
AXK1106
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

34.5mm

Race Width

2mm

Roller Material

Steel

Static Load Rating

69.5kN

Number of Rows

1

Dynamic Load Rating

16.3kN

Standards/Approvals

RoHS

Outside Diameter

44.4mm

Series

AXK1106

Maximum Speed - Oil

6000rpm

Maximum Speed - Grease

1500rpm

Bearing Type

Thrust Needle Roller

Race Type

Thrust

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy