NTN AXK1101 14.3 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 23.7 mm OD
- RS Stock No.:
- 454-633
- Mfr. Part No.:
- AXK1101
- Brand:
- NTN
Subtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.95 |
*price indicative
- RS Stock No.:
- 454-633
- Mfr. Part No.:
- AXK1101
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 14.3mm | |
| Race Width | 2mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 28.9kN | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Dynamic Load Rating | 9.85kN | |
| Series | AXK1101 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 23.7mm | |
| Bearing Type | Thrust Needle Roller | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 14.3mm | ||
Race Width 2mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 28.9kN | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 13000rpm | ||
Dynamic Load Rating 9.85kN | ||
Series AXK1101 | ||
Standards/Approvals RoHS | ||
Outside Diameter 23.7mm | ||
Bearing Type Thrust Needle Roller | ||
Race Type Thrust | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN AXK1117 90.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 110 mm OD
- NTN AXK1102 17.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 26.5 mm OD
- NTN AXK1113 71 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 90 mm OD
