NTN 23044EMW33 Round 220 mm ID Spherical Roller Bearing, 340 mm OD

Subtotal (1 unit)*

$4,850.34

(exc. GST)

$5,335.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,850.34

*price indicative

RS Stock No.:
454-530
Mfr. Part No.:
23044EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

220mm

Race Width

90mm

Bore Type

Round

Roller Material

Steel

Cage Material

Brass

Internal Clearance

CN

Static Load Rating

2110kN

Bearing Material

Through Hardened Steel

Number of Rows

2

Limiting Speed

2100rpm

Maximum Speed - Grease

1300rpm

Maximum Speed - Oil

1600rpm

Series

230

End Type

Open

Dynamic Load Rating

1530kN

Outside Diameter

340mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings are engineered to deliver exceptional performance and reliability under demanding conditions. Designed for various industrial applications, these bearings ensure smooth operation while accommodating misalignment and heavy radial loads. With an internal diameter of 220 mm and an external diameter of 340 mm, they are built to handle significant stresses without compromising efficiency. This product is not just about strength; its innovative design promotes higher load capacities, making it ideal for heavy machinery and equipment. Additionally, its durable construction features advanced materials that enhance longevity and reduce maintenance requirements, providing significant value for businesses seeking reliability in critical operations.

Optimised for heavy radial loads, ensuring stability under pressure

Three lubrication holes enhance maintenance ease and efficiency

Min fillet radius design allows for effective stress distribution

Reduced friction enhances operational efficiency over the product's life

Built for temperatures ranging from -40 °C to 200 °C for versatile application

Static axial load coefficients contribute to excellent load management

Reference thermal and mechanical speed ratings support high performance in dynamic environments

Designed with a groove width that improves performance under varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy