NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 642-457
- Mfr. Part No.:
- 22326CAME4C4VE
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$2,305.40
(exc. GST)
$2,535.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,305.40 |
*price indicative
- RS Stock No.:
- 642-457
- Mfr. Part No.:
- 22326CAME4C4VE
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1100rpm | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1240kN | |
| Limiting Speed | 2200rpm | |
| Static Load Rating | 1900kN | |
| Maximum Speed - Oil | 1300rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1100rpm | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1240kN | ||
Limiting Speed 2200rpm | ||
Static Load Rating 1900kN | ||
Maximum Speed - Oil 1300rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for precision and durability in demanding applications. Designed to accommodate both radial and axial loads, it ensures smooth operation and optimized performance across a range of industries. With an impressive dynamic load rating, this bearing excels in high-speed and heavy-load environments, making it an Ideal choice for machinery and equipment. The thoughtful design includes chamfer dimensions to facilitate installation and enhance resilience, ensuring lasting reliability while maintaining efficiency. With robust material properties, this bearing promises minimal wear under operational stress, providing exceptional longevity and reducing maintenance intervals.
High dynamic load rating supports heavy and fluctuating loads
Compatible with oil-bath grease and forced-circulation lubrication for versatile applications
Robust construction enhances durability and lifespan reducing the need for frequent replacements
Designed for efficient thermal management enabling sustained performance at high speeds
Minimal chamfer dimensions facilitate easy installation and improved fitting on shafts
Optimised for axial load factors ensuring stability against lateral forces
Lightweight design aids in reducing overall machinery load without compromising strength
Effective heat dissipation properties contribute to reliable operation under varied conditions
Related links
- NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NTN 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA405 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 24140CE4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
