NTN 22309EMW33C3 Round 45 mm ID Spherical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$387.35

(exc. GST)

$426.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.35

*price indicative

RS Stock No.:
454-324
Mfr. Part No.:
22309EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

36mm

Bore Type

Round

Roller Material

Steel

Cage Material

Brass

Limiting Speed

6700rpm

Maximum Speed - Grease

4600rpm

Maximum Speed - Oil

5700rpm

Series

22309EMW33C3

Standards/Approvals

RoHS

End Type

Open

Outside Diameter

100mm

Internal Clearance

C3

Static Load Rating

187kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Dynamic Load Rating

206kN

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for optimal performance under demanding conditions, making it an essential component for various industrial applications. This premium bearing offers exceptional load-carrying capacity and allows for misalignment and shaft deflections, ensuring longevity and reliability. Crafted from high-quality 100Cr6 steel, it promises durability while maintaining efficient operation. With a compact design and robust construction, this bearing is suited for environments with extreme temperature variations, making it a perfect choice for both standard machinery and specialised equipment.

Designed to provide excellent dynamic and static load performance

Features three lubrication holes for efficient grease distribution

Radial clearance class C3 enhances the bearing’s operational flexibility

Min and max temperature ratings support a wide operating range

Constructed to accommodate misalignment, reducing the risk of premature failure

Designed without seals or deflectors, ensuring easy maintenance

Lightweight yet strong, optimising energy efficiency in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy