NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-089
- Mfr. Part No.:
- 23130EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,126.05
(exc. GST)
$3,438.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,126.05 |
*price indicative
- RS Stock No.:
- 454-089
- Mfr. Part No.:
- 23130EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Taper | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Dynamic Load Rating | 1060kN | |
| Outside Diameter | 250mm | |
| Series | 23130EMKW33C3 | |
| Maximum Speed - Oil | 2600rpm | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1350kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Taper | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Dynamic Load Rating 1060kN | ||
Outside Diameter 250mm | ||
Series 23130EMKW33C3 | ||
Maximum Speed - Oil 2600rpm | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 2000rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1350kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to meet the rigorous demands of various industrial applications, delivering exceptional reliability and performance. Built with precision engineering, this product takes advantage of advanced technologies to enhance operational efficiency and longevity. Its robust structure allows for high load capacities, ensuring that it can withstand heavy-duty use in challenging environments. The dynamic load capability combined with a carefully considered thermal performance range means this bearing manages heat effectively, making it a reliable choice for machinery under significant stress. Ideal for users who require consistency and durability, this bearing stands out as a trusted component in engineering systems across multiple sectors.
Designed for high load capacity and durability
Optimised for managing thermal output under heavy usage
Perfect for demanding industrial environments
Robust construction ensures longevity and reliability
Efficient lubrication design promotes seamless operation
Versatile application across various sectors
Related links
- NTN 23130EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAW33C3 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EMW33 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
