NTN 23130EAW33C3 150 mm ID Spherical Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$2,467.68

(exc. GST)

$2,714.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,467.68

*price indicative

RS Stock No.:
454-087
Mfr. Part No.:
23130EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

80mm

Cage Material

Steel

Roller Material

100Crmo7

Dynamic Load Rating

1060kN

Outside Diameter

250mm

Internal Clearance

C3

Static Load Rating

1350kN

Bearing Material

Through Hardened Steel

Limiting Speed

2600rpm

Series

23130EAW33C3

Maximum Speed - Oil

2600rpm

Maximum Speed - Grease

2000rpm

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for high reliability and performance in diverse industrial applications. This particular model boasts a robust construction, ensuring durability and longevity even in demanding conditions. With a refined design that supports major load-bearing needs, it combines innovative lubrication features and carefully calibrated geometry to optimise shaft performance. Moreover, the internal and external dimensions have been thoughtfully configured to provide exceptional stability and facilitate easier installation, making it an ideal choice for technicians seeking efficient solutions. Its capacity to endure extreme temperatures further establishes it as a dependable component for heavy machinery. Experience unparalleled efficiency and reduced downtime with this state-of-the-art bearing, setting a new standard for operational excellence.

Optimised for high dynamic load capacities

Designed to manage severe operating conditions effectively

Effective lubrication system to prolong service life

Minimises friction for enhanced efficiency

Manufactured with superior-grade rolling element material

Robust structure to withstand axial and radial loads

Configured for simpler installation and maintenance

Able to operate within a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy