NTN NA4848 240 mm ID Roller Bearing Machined-ring, Needle Roller, 300 mm OD
- RS Stock No.:
- 454-055
- Mfr. Part No.:
- NA4848
- Brand:
- NTN
Subtotal (1 unit)*
$4,412.96
(exc. GST)
$4,854.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,412.96 |
*price indicative
- RS Stock No.:
- 454-055
- Mfr. Part No.:
- NA4848
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 300mm | |
| Static Load Rating | 1080kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Maximum Speed - Grease | 1000rpm | |
| Maximum Speed - Oil | 1500rpm | |
| Limiting Speed | 1500rpm | |
| Series | NA4848 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 360kN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 300mm | ||
Static Load Rating 1080kN | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
End Type Open | ||
Maximum Speed - Grease 1000rpm | ||
Maximum Speed - Oil 1500rpm | ||
Limiting Speed 1500rpm | ||
Series NA4848 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 360kN | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined-ring and inner ring is designed to deliver exceptional performance and durability in various applications. Built with precision and expertise, this bearing accommodates both radial and axial loads efficiently. Enhanced by its robust construction, this product ensures a reliable operational lifetime, making it ideal for demanding environments. The innovative design features double-side ribs for improved stability during operation. With its impressive load ratings and wide temperature operating range, this bearing is engineered to meet the challenging needs of modern machinery, providing effective motion solutions in industrial settings.
Capable of withstanding a wide temperature range from -20 °C to 120 °C
Features a low radial clearance class ensuring optimal fit
Constructed from high-quality 100Cr6 steel for increased durability
Contains lubrication holes for efficient maintenance and reduced wear
Ideal for applications requiring high dynamic load ratings
Related links
- NTN NA4838 190 mm ID Roller Bearing Machined-ring 240 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA4840 200 mm ID Roller Bearing Machined-ring 250 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA59/22 22 mm ID Roller Bearing Machined-ring 39 mm OD
