NTN 4T-28158 Single Row Tapered Roller 40 mm ID Roller Bearing, 56 mm OD

Subtotal (1 unit)*

$104.74

(exc. GST)

$115.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.74

*price indicative

RS Stock No.:
454-032
Mfr. Part No.:
4T-28158
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Cone Width

20.94mm

Number of Rows

1

Outside Diameter

56mm

Bearing Dynamic Load Rating

61.5kN

Standards/Approvals

JIS B 1512, ABMA, ISO 355, RoHS

Series

4T-28158

Static Load Rating

63kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.

Engineered for enhanced durability under high load conditions

Tapered roller design allows for optimal weight distribution

Pressed steel cage contributes to a lighter overall weight

Designed for long-lasting performance in demanding environments

Manufactured by a trusted leader in bearing technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy