NTN 4T-LM814849 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 77.788 mm OD
- RS Stock No.:
- 453-871
- Mfr. Part No.:
- 4T-LM814849
- Brand:
- NTN
Subtotal (1 unit)*
$127.98
(exc. GST)
$140.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.98 |
*price indicative
- RS Stock No.:
- 453-871
- Mfr. Part No.:
- 4T-LM814849
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 77.79mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 110kN | |
| Outside Diameter | 77.788mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 162kN | |
| Series | 4T-LM814849 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 77.79mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 110kN | ||
Outside Diameter 77.788mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 162kN | ||
Series 4T-LM814849 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for exceptional performance and reliability. Designed for a variety of applications, it features a robust configuration that ensures optimal load distribution and longevity. The precision manufacturing guarantees a perfect match for your machinery, making it an ideal choice for both industrial and commercial uses. With its pressed steel cage design, this bearing is built to withstand demanding conditions, ensuring consistent operation. The product is not only efficient but also offers ease of installation, making it a preferred choice for professionals seeking quality and durability.
Pressed steel cage optimises the operational efficiency of the bearing
Precision engineering provides a perfect fit for diverse applications
Its tapered roller design allows for superior axial and radial load support
Easy installation process saves time and effort during setup
Related links
- NTN 4T-34306 Single Row Tapered Roller 77.788 mm ID Roller Bearing, 98.5 mm OD
- NTN 4T-LM603011 Single Row Tapered Roller Roller Bearing, 77.788 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.242 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
