NTN 4T-LM603049 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 61.5 mm OD
- RS Stock No.:
- 453-868
- Mfr. Part No.:
- 4T-LM603049
- Brand:
- NTN
Subtotal (1 unit)*
$41.67
(exc. GST)
$45.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.67 |
*price indicative
- RS Stock No.:
- 453-868
- Mfr. Part No.:
- 4T-LM603049
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 19.842mm | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5kN | |
| Series | 4T-LM603049 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 63.5kN | |
| Outside Diameter | 61.5mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 19.842mm | ||
Number of Rows 1 | ||
Static Load Rating 73.5kN | ||
Series 4T-LM603049 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 63.5kN | ||
Outside Diameter 61.5mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to deliver optimal performance and reliability in demanding applications. This bearing's sophisticated design ensures smooth operation and high load capacity, making it an ideal choice for various industrial uses. The innovative geometry of the inner and outer rings allows for effective load distribution, enhancing overall efficiency. Meticulously crafted, this bearing incorporates a pressed steel cage that offers robust support while minimising friction. With its precise internal dimensions and rated load values, this bearing promises endurance, making it a preferred solution in mechanical assemblies requiring superior reliability and durability.
Effective load distribution promotes enhanced performance and longevity
Innovative geometry supports smooth operation under various working conditions
Designed for simple installation, reducing downtime during maintenance
High-quality materials used to ensure resistance to wear and tear
Related links
- NTN 4T-LM603049/LM603012 Tapered Roller 45.242 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.242 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM102949 Tapered Roller 45.242 mm ID Tapered Roller Bearing, 74.43 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
