NTN 4T-15117/15245 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-830
- Mfr. Part No.:
- 4T-15117/15245
- Brand:
- NTN
Subtotal (1 unit)*
$54.40
(exc. GST)
$59.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.40 |
*price indicative
- RS Stock No.:
- 453-830
- Mfr. Part No.:
- 4T-15117/15245
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29.9mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 14.288mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 20.638mm | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Outside Diameter | 62mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Maximum Speed - Grease | 6100rpm | |
| Bearing Dynamic Load Rating | 52kN | |
| Limiting Speed | 6100rpm, 8200rpm | |
| Series | 4T-15117/15245 | |
| Maximum Speed - Oil | 8200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 29.9mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 14.288mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 20.638mm | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Outside Diameter 62mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Maximum Speed - Grease 6100rpm | ||
Bearing Dynamic Load Rating 52kN | ||
Limiting Speed 6100rpm, 8200rpm | ||
Series 4T-15117/15245 | ||
Maximum Speed - Oil 8200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide superior performance in various applications. Designed with a pressed steel cage, it ensures longevity and reduced friction, enhancing operational efficiency. The bearing features precision engineering, making it suitable for high-load conditions while maintaining optimal reliability. With its robust construction, it caters to the demands of modern machinery, offering a perfect balance between strength and functionality. It can effectively accommodate both radial and axial loads, making it versatile for diverse industrial uses. The product also boasts an impressive temperature range, ensuring reliability under extreme conditions. Ideal for those looking for lasting quality, this bearing is a key component in achieving the highest standards of performance in your equipment.
Engineered for high-load applications with excellent durability
Pressed steel cage design minimises friction and maximises performance
Versatile for both radial and axial load applications
Optimised for a wide operational temperature range
Precision-engineered to enhance mechanical reliability
Suitable for various industrial and commercial uses
Related links
- NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- Timken 15117/15245 Taper 29.98 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15117 Single Row Tapered Roller 29.987 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- Timken 15123/15245 Taper 31.75 mm ID Roller Bearing, 62 mm OD
- Timken 15100/15245 Taper 25.4 mm ID Roller Bearing, 62 mm OD
