NTN RNA69/32R 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- RS Stock No.:
- 453-797
- Mfr. Part No.:
- RNA69/32R
- Brand:
- NTN
Subtotal (1 unit)*
$117.93
(exc. GST)
$129.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.93 |
*price indicative
- RS Stock No.:
- 453-797
- Mfr. Part No.:
- RNA69/32R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 36mm | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 82kN | |
| Internal Clearance | CN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 47.5kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | RNA69/32R | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 36mm | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 82kN | ||
Internal Clearance CN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 47.5kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series RNA69/32R | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly designed for applications requiring high precision and durability. This machined-ring bearing, which operates without an inner ring, offers exceptional performance in various demanding environments. With a compact width and an optimized external diameter, it ensures effective load management and contributes to efficient mechanical systems. Ideal for use in both grease and oil lubrication settings, this bearing is engineered to withstand temperature variations and maintain functionality. Its robust design also features a lubrication hole on the outer ring, facilitating easy maintenance and longevity. Whether you're operating within industrial or commercial applications, the RNA69/32R provides the reliability that professionals seek.
Suitable for both grease and oil lubrication to adapt to various needs
Built to perform effectively across a wide temperature range
Includes a lubrication hole for straightforward maintenance
Durable construction ensures resilience against wear and tear
Ideal choice for industrial machinery and equipment requiring precision
Related links
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN RNA69/32 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NA69/32R 32 mm ID Roller Bearing Needle Roller, 52 mm OD
- SKF NKXR 40 Z 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN 1R45X52X22 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- NTN 1R45X52X23D 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
