NTN RNA6901R 16 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 24 mm OD
- RS Stock No.:
- 453-510
- Mfr. Part No.:
- RNA6901R
- Brand:
- NTN
Subtotal (1 unit)*
$42.17
(exc. GST)
$46.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.17 |
*price indicative
- RS Stock No.:
- 453-510
- Mfr. Part No.:
- RNA6901R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 15.4kN | |
| Standards/Approvals | RoHS | |
| Series | RNA6901R | |
| Maximum Speed - Oil | 23000rpm | |
| Maximum Speed - Grease | 15000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 20kN | |
| Internal Clearance | CN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 16mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 15.4kN | ||
Standards/Approvals RoHS | ||
Series RNA6901R | ||
Maximum Speed - Oil 23000rpm | ||
Maximum Speed - Grease 15000rpm | ||
Number of Rows 1 | ||
Static Load Rating 20kN | ||
Internal Clearance CN | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK16/20R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK16/16R+1R12X16X16 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NA6901R 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/20R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK10/16 10 mm ID Needle Roller Thrust Bearing Machined-ring 17 mm OD
