NTN NA6901R 12 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 24 mm OD

Subtotal (1 unit)*

$58.42

(exc. GST)

$64.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.42

*price indicative

RS Stock No.:
453-043
Mfr. Part No.:
NA6901R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

12mm

Race Width

22mm

Bore Type

Cylindrical

Roller Material

Steel

Maximum Speed - Grease

15000rpm

Maximum Speed - Oil

23000rpm

Series

NA6901R

Standards/Approvals

RoHS

Dynamic Load Rating

15.4kN

Internal Clearance

CN

Outside Diameter

24mm

Static Load Rating

20kN

Number of Rows

1

Race Type

Needle Roller

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy