NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- RS Stock No.:
- 453-321
- Mfr. Part No.:
- 4T-16150/16284
- Brand:
- NTN
Subtotal (1 unit)*
$109.42
(exc. GST)
$120.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.42 |
*price indicative
- RS Stock No.:
- 453-321
- Mfr. Part No.:
- 4T-16150/16284
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-16150/16284 | |
| Maximum Speed - Oil | 7000rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Cone Width | 20.638mm | |
| Bearing Dynamic Load Rating | 53kN | |
| Cup Width | 15.875mm | |
| Static Load Rating | 58.5kN | |
| Limiting Speed | 5300rpm, 7000rpm | |
| Outside Diameter | 72.238mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-16150/16284 | ||
Maximum Speed - Oil 7000rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Cone Width 20.638mm | ||
Bearing Dynamic Load Rating 53kN | ||
Cup Width 15.875mm | ||
Static Load Rating 58.5kN | ||
Limiting Speed 5300rpm, 7000rpm | ||
Outside Diameter 72.238mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is crafted meticulously to deliver exceptional performance across various applications. Designed for resilience, this bearing features a pressed steel cage and is engineered to handle both dynamic and static loads with ease. The product epitomizes reliability and efficiency, ensuring minimal maintenance requirements and maximum uptime for your machinery. Whether in challenging environments or routine operations, this bearing stands out for its impressive dimensional accuracy and durability. It's perfect for professionals seeking quality and reliability in their industrial components, ensuring a seamless fit in demanding applications.
Designed with a pressed steel cage for enhanced performance
Optimised for dynamic loads, offering excellent load distribution
Manufactured to precise dimensions for optimal compatibility
Capable of withstanding extreme temperatures, providing versatility
Includes a fatigue limit load, ensuring longevity under stress
Features a dedicated rating life coefficient for reliable operation
Incorporates a minimised fillet radius for improved load handling
Oil and grease lubrication limits cater to diverse operational needs
Related links
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-418/414 Taper Roller 38.1 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-LM29748/LM29710 Taper Roller 38.1 mm ID Roller Bearing, 65 mm OD
