NTN NK40/30R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 453-096
- Mfr. Part No.:
- NK40/30R
- Brand:
- NTN
Subtotal (1 unit)*
$64.38
(exc. GST)
$70.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.38 |
*price indicative
- RS Stock No.:
- 453-096
- Mfr. Part No.:
- NK40/30R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 50mm | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Series | NK40/30R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 38.5kN | |
| Limiting Speed | 6500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 76kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 50mm | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 10000rpm | ||
Series NK40/30R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 38.5kN | ||
Limiting Speed 6500rpm | ||
Internal Clearance CN | ||
Static Load Rating 76kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK40/30R+1R35X40X30 35 mm ID Roller Bearing Machined-ring 50 mm OD
- NTN NK40/20R+1R35X40X20 35 mm ID Needle Roller Thrust Bearing Needle Roller 50 mm OD
- NTN HMK4030 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 50 mm OD
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
- NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- NTN NK50/25RCT 50 mm ID Needle Roller Thrust Bearing Needle Roller 62 mm OD
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Needle Roller Thrust Bearing, 70 mm OD
