RS Better World

FAG 21315-E1-XL Cylindrical 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$560.73

(exc. GST)

$616.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$560.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-289
Mfr. Part No.:
21315-E1-XL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Outside Diameter

160mm

Bearing Material

Steel

Static Load Rating

325000N

Number of Rows

2

Internal Clearance

CN

Dynamic Load Rating

305000N

Series

213E1

Limiting Speed

5700rpm

Standards/Approvals

RoHS, DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed with precision to enhance reliability and performance in demanding applications. With its robust construction and innovative design, this product ensures optimal load capacity and operates efficiently under various conditions. Its meticulously engineered features allow for effective misalignment compensation, making it an ideal choice for dynamic systems.

Incorporates standard relubrication feature simplifying maintenance routines

Provides exceptional misalignment support promoting stability in various alignments

Equipped with high dynamic load capacities ensuring efficient performance

Lightweight construction optimises energy efficiency during operation

Not sealed allowing for flexibility in lubrication choices tailored to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy