RS Better World

FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$939.44

(exc. GST)

$1,033.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$939.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-327
Mfr. Part No.:
22315-E1A-XL-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Cylindrical

Cage Material

Brass

Number of Rows

2

Bearing Material

Steel

Static Load Rating

450000N

Internal Clearance

CN

Outside Diameter

160mm

Limiting Speed

4500rpm

Dynamic Load Rating

445000N

Series

223..-E1A-XL-M

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
US
The FAG Spherical Roller Bearing is designed to provide exceptional performance in demanding applications. Engineered for reliability, it features a unique design that allows for smooth operation under heavy radial loads. The bearing is suitable for use in various industries, ensuring longevity and minimal maintenance. With an ability to accommodate misalignment and significant radial loads, this product exemplifies efficiency and durability.

Reliable performance with effective static and dynamic load ratings

Easy installation contributes to reduced downtime during maintenance

Robust cage design that minimises friction enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy