INA SX011848-A-VSP 240 mm ID Roller Bearing, 300 mm OD

Subtotal (1 unit)*

$11,588.88

(exc. GST)

$12,747.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,588.88

*price indicative

RS Stock No.:
313-187
Mfr. Part No.:
SX011848-A-VSP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

240mm

Static Load Rating

600000N

Dynamic Load Rating

149000N

Outside Diameter

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.

Grease lubrication

Oil lubrication

Not sealed

Small design envelope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy