FAG NU1016-XL-M1 80 mm ID Cylindrical Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$584.46

(exc. GST)

$642.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$584.46

*price indicative

RS Stock No.:
312-997
Mfr. Part No.:
NU1016-XL-M1
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

22mm

Cage Material

Two Piece Brass Cage Roller Guided

Static Load Rating

99000N

Number of Rows

1

Internal Clearance

CN

Outside Diameter

125mm

Dynamic Load Rating

91N

Limiting Speed

10800rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy