FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-231
- Mfr. Part No.:
- NU316-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 unit)*
$655.06
(exc. GST)
$720.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $655.06 |
*price indicative
- RS Stock No.:
- 312-231
- Mfr. Part No.:
- NU316-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Cage Material | Polyamide 66 | |
| Limiting Speed | 5500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 300000N | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Static Load Rating | 275000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Cage Material Polyamide 66 | ||
Limiting Speed 5500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 300000N | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Static Load Rating 275000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
