RS Better World
FAG 29414-E1-XL 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 311-090
- Mfr. Part No.:
- 29414-E1-XL
- Brand:
- FAG
Subtotal (1 unit)*
$1,595.85
(exc. GST)
$1,755.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,595.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-090
- Mfr. Part No.:
- 29414-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Series | 294..-E1-XL | |
| Dynamic Load Rating | 550000N | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 150mm | |
| Static Load Rating | 1290000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
Series 294..-E1-XL | ||
Dynamic Load Rating 550000N | ||
Standards/Approvals RoHS | ||
Outside Diameter 150mm | ||
Static Load Rating 1290000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing delivers exceptional performance tailored to meet the demanding requirements of industrial applications. Designed with precision engineering, this product boasts a robust construction that is essential for handling axial loads efficiently. The bearing provides a smooth operation even in challenging environments, ensuring longevity and reliability. Its thoughtfully crafted dimensions allow for easy installation and adaptability to various machinery setups, making it a versatile choice for engineers and technicians alike.
Engineered for high reliability in demanding conditions
Optimised for smooth operation with minimal friction
Allows for precise axial load handling
Designed for easy installation in various applications
Supports effective lubrication options for improved performance
Related links
- FAG 22314-E1-XL Parallel 70 mm ID Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
