FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-472
- Mfr. Part No.:
- 22314-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$622.57
(exc. GST)
$684.83
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $622.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-472
- Mfr. Part No.:
- 22314-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 390000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 390000N | |
| Limiting Speed | 4800rpm | |
| Series | 223E1 | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 390000N | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 390000N | ||
Limiting Speed 4800rpm | ||
Series 223E1 | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL Parallel 70 mm ID Roller Bearing, 150 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
