RS Better World

FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$1,632.97

(exc. GST)

$1,796.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,632.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
311-047
Mfr. Part No.:
22320-E1-XL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Bearing Material

Steel

Internal Clearance

CN

Outside Diameter

215mm

Static Load Rating

920000N

Number of Rows

2

Dynamic Load Rating

810000N

Standards/Approvals

DIN 635-2, RoHS

Series

223E1

Limiting Speed

3300rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is expertly designed to meet the demands of various industrial applications. With its robust construction and innovative design, it plays a crucial role in ensuring reliable performance and longevity. The bore diameter provides optimal fitting for various machinery, while the advanced radial load capabilities support substantial loads with ease.

Dynamic axial load factors support complex applications

Wide operating temperature range accommodates diverse environments

Not sealed allowing for flexible lubrication options

Facilitates both grease and oil lubrication for adaptability

Minimum diameters and chamfer dimensions are carefully crafted for installation ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy