FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 310-465
- Mfr. Part No.:
- 22320-E1-XL-T41D
- Brand:
- FAG
Subtotal (1 unit)*
$2,162.83
(exc. GST)
$2,379.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,162.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-465
- Mfr. Part No.:
- 22320-E1-XL-T41D
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Limiting Speed | 3300rpm | |
| Series | 223..-E1-T41A | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 810N | |
| Outside Diameter | 215mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 920000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Limiting Speed 3300rpm | ||
Series 223..-E1-T41A | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 810N | ||
Outside Diameter 215mm | ||
Internal Clearance C4 | ||
Static Load Rating 920000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0313180
- Mfr. Part No. 22320-E1-XL-T41A
- RS Stock No. 0311049
- Mfr. Part No. 22320-E1-XL-C3
- RS Stock No. 0311047
- Mfr. Part No. 22320-E1-XL
- RS Stock No. 0312585
- Mfr. Part No. 22219-E1-XL-C3
Related links
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22322-E1-XL-T41D Z Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD












