- RS Stock No.:
- 161-827
- Mfr. Part No.:
- MY1B20G-150
- Brand:
- SMC
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$609.45
(exc. GST)
$670.39
(inc. GST)
Units | Per unit |
1 + | $609.45 |
- RS Stock No.:
- 161-827
- Mfr. Part No.:
- MY1B20G-150
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
MY1B Basic Rodless Cylinder
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.
Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 20mm |
Length | 350mm |
Manufacturer Series | MY1B |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Cushioning Type | Air |
Port Connection | M5 x 0.8 |
Dimensions | 350 x 45 x 46mm |
Weight | 1.1kg |
Width | 45mm |
Height | 46mm |
Related links
- Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore
- EMERSON – AVENTICS Rodless Pneumatic Cylinder 250mm Stroke, 32mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Double Acting Rodless Actuator 150mm Stroke, 16mm Bore
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Pneumatic Rodless Cylinders