- RS Stock No.:
- 255-3628
- Mfr. Part No.:
- R480697264
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,010.52
(exc. GST)
$2,211.57
(inc. GST)
Units | Per unit |
1 + | $2,010.52 |
- RS Stock No.:
- 255-3628
- Mfr. Part No.:
- R480697264
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics rod less cylinder is a mechanical device that converts compressed air energy into a reciprocating linear motion without mounting.
Version R6
Threads M ISO threads
Carriage length B
Threads M ISO threads
Carriage length B
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 32mm |
Manufacturer Series | RTC |
Maximum Operating Pressure | 10 bar |
Related links
- Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 150mm Stroke, 16mm Bore
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Pneumatic Rodless Cylinders