- RS Stock No.:
- 232-8972
- Mfr. Part No.:
- CY3B20TF-250
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$774.22
(exc. GST)
$851.64
(inc. GST)
Units | Per unit |
1 + | $774.22 |
- RS Stock No.:
- 232-8972
- Mfr. Part No.:
- CY3B20TF-250
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The SMC CY3B rodless cylinder magnetically coupled uses industrial strength magnet located in the piston and external carriage to form a single unit that will travel when actuated with air pressure. The CY3B series has resin based lube retainers installed on the dust seal to more evenly distribute lubricant for a reduction in minimum operating pressure. It has 70% longer wear rings will distribute a side load over a larger contact area for improved bearing performance.
Rubber bumper on both ends
Piston peed 50 to 500 mm/sec
Piston peed 50 to 500 mm/sec
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 20mm |
Manufacturer Series | CY3B |
Maximum Operating Pressure | 7 bar |
Stroke Interval Weight | 0.02 (@ 50 mm stroke) |
Test Weight | 0.351 @ 0 mm Stroke |
Related links
- Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore
- EMERSON – AVENTICS Rodless Pneumatic Cylinder 250mm Stroke, 32mm Bore
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Double Acting Rodless Actuator 250mm Stroke, 20mm Bore
- SMC Pneumatic Rodless Cylinders