INA Rod End, 30 mm Bore
- RS Stock No.:
- 260-0277
- Mfr. Part No.:
- GK30-DO
- Brand:
- INA
Subtotal (1 unit)*
$181.82
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.82 |
*price indicative
- RS Stock No.:
- 260-0277
- Mfr. Part No.:
- GK30-DO
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Bore Size | 30 mm | |
| Standards/Approvals | DIN ISO 12240-4 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Bore Size 30 mm | ||
Standards/Approvals DIN ISO 12240-4 | ||
RoHS Status: Exempt
Schaeffler Rod End, Bore size 30mm, 78300N Dynamic Load Rating - GK30-DO
This rod end is a hydraulic component designed in accordance with ISO24652 and DIN ISO 12240-4 standards, making it ideal for use in various industrial applications. With a bore size of 30mm and an overall length of 87.5mm, this high-load rod end is constructed from durable steel, ensuring longevity even under extreme conditions. The design features a circular weld end and sliding pair configuration for enhanced performance.
Features & Benefits
• Dynamic load rating of 78300N for reliable performance
• Static load rating of 95700N ensuring durability
• Maximum operating temperature reaches 200°C for high-temperature resilience
• Maintenance-required design promotes longevity and reliability
• Suitable for weldable mounting, enhancing versatility
• Open lubrication system for easy maintenance access
Applications
• Utilised in automated machinery for precise movement
• Used in hydraulic systems requiring robust connections
• Employed in mechanical assemblies where load-bearing is crucial
• Applicable in industrial robots for dynamic load support
• Ideal for construction equipment requiring high durability
What maintenance practices should be followed for prolonged lifespan?
Regular lubrication through the grease nipple can prevent wear and tear. Inspection for signs of damage or excessive wear is also recommended. Proper alignment during installation will help maintain function.
What temperature range can this component withstand?
The rod end operates effectively within a temperature range of -60°C to 200°C, catering to various environmental conditions in industrial applications.
How do the load ratings impact performance in real-life applications?
The dynamic load rating of 78300N and static load rating of 95700N determine the maximum loads the component can handle, influencing its applicability in heavy-duty machinery and structural frameworks.
Related links
- Fluro Stainless Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Male Galvanised Steel Rod End, 30 mm Bore
- SKF M22 x 1.5 Female Steel Rod End, 30 mm Bore Metric
- SKF M27 x 2 Steel Rod End, 30 mm Bore Metric
- Durbal Forged Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Female Galvanised Steel Rod End, 30 mm Bore
- Fluro Stainless Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
